LP4OA1PBABN

Heilind Number:ESWLP4OA1PBABN
Manufacturer:E-Switch
Manufacturer Number:LP4OA1PBABN
ECAD Model:
3D Model

Description:

B240037

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4OA1PBABN
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240037
SKU:ESWLP4OA1PBABN

Detailed Description

Introducing the LP4 Series Pushbutton Switch, featuring the robust and reliable B240037 model. Designed for seamless integration in through-hole mounting applications, this switch guarantees efficient performance with a rated amperage of 100 mA and a voltage of 30 VDC. Its square-shaped actuator and DPDT contact configuration ensure precision in operation, while the On-(On) switch function offers versatility for various control setups. With RoHS compliance and an operating temperature range of -20 to 70°C, this pushbutton switch prioritizes both environmental responsibility and functionality. Trust in the LP4 Series for quality and durability in your electronic systems.