LP4OA1PBAGN

Heilind Number:ESWLP4OA1PBAGN
Manufacturer:E-Switch
Manufacturer Number:LP4OA1PBAGN
ECAD Model:
3D Model

Description:

B240038

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4OA1PBAGN
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240038
SKU:ESWLP4OA1PBAGN

Detailed Description

Introducing the LP4 Series Pushbutton Switch, part number B240038, a versatile and reliable component designed for a wide range of applications. This RoHS compliant switch features a square actuator button, providing a tactile and responsive interface for users. With a double-pole, double-throw contact configuration, it offers flexibility in circuit control. Operating at a rated voltage of 30 VDC and a low amperage of 100 mA, it ensures efficient power management. The through-hole mount type and PC pin termination make installation easy and secure. Built to withstand harsh environments, this switch has an operating temperature range of -20 to 70 °C. Whether used in industrial machinery, consumer electronics, or automotive systems, the LP4 Series Pushbutton Switch guarantees durable performance. Upgrade your control panel with this high-quality component, delivering precision and reliability with every press.