LP4OA1PBARN

Heilind Number:ESWLP4OA1PBARN
Manufacturer:E-Switch
Manufacturer Number:LP4OA1PBARN
ECAD Model:
3D Model

Description:

LP4OA1PBARN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4OA1PBARN
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240061
SKU:ESWLP4OA1PBARN

Detailed Description

Introducing the LP4 Series Pushbutton Switch, providing reliable and efficient operation for a variety of applications. With a RoHS compliance for environmental responsibility, this switch offers peace of mind. Featuring a square actuator button, it combines functionality with a sleek design. The DPDT contact configuration ensures versatile connectivity options, while the through-hole mount type simplifies installation. Rated for 30 VDC and 100 mA, it delivers consistent performance. Operating smoothly in temperatures ranging from -20 to 70 °C, it's suitable for diverse environments. Ideal for control panels, electronic devices, and more, this pushbutton switch, with SKU LP4OA1PBARN, is a dependable choice.