LP4OA1PBATN

Heilind Number:ESWLP4OA1PBATN
Manufacturer:E-Switch
Manufacturer Number:LP4OA1PBATN
ECAD Model:
3D Model

Description:

B240035

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4OA1PBATN
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240035
SKU:ESWLP4OA1PBATN

Detailed Description

Introducing the LP4 Series Pushbutton Switch, part number B240035, designed for reliable performance in a variety of applications. This RoHS-compliant switch features a square actuator button, providing a responsive interface for users. With a DPDT contact configuration and a rated voltage of 30 VDC, it ensures efficient signal control. The through-hole mount type and PC pin termination offer easy installation on circuit boards. Operating in a wide temperature range from -20 to 70°C, this switch is suitable for both indoor and outdoor use. Its On-(On) switch function and low 100mA amperage make it ideal for control panel applications where precise input is needed. Trust in the LP4 Series Pushbutton Switch for dependable operation in your electronic systems.