LP4OA1PBATR

Heilind Number:ESWLP4OA1PBATR
Manufacturer:E-Switch
Manufacturer Number:LP4OA1PBATR
ECAD Model:
3D Model

Description:

B240027

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4OA1PBATR
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240027
SKU:ESWLP4OA1PBATR

Detailed Description

Introducing the LP4 Series Pushbutton Switch with part number B240027, a versatile and reliable component designed for seamless integration in electronic systems. This RoHS-compliant switch features a through-hole mount type, ensuring secure installation. Operating at a low amperage of 100mA and a rated voltage of 30VDC, it offers efficient performance while conserving power. The durable construction and wide operating temperature range of -20 to 70°C make it suitable for various environments. With a square actuator shape and DPDT contact configuration, this switch provides precise and smooth control. Ideal for applications requiring a momentary On-(On) switch function, it guarantees responsive operation. Whether used in industrial machinery or consumer electronics, the LP4 Series Pushbutton Switch delivers quality and performance. Elevate your product design with this essential component.