LP4OA1PBBTG

Heilind Number:ESWLP4OA1PBBTG
Manufacturer:E-Switch
Manufacturer Number:LP4OA1PBBTG
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4OA1PBBTG
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240018
SKU:ESWLP4OA1PBBTG

Detailed Description

Introducing the LP4 Pushbutton, a versatile and reliable component for various electronic applications. Designed for through-hole mounting, this switch ensures secure attachment and optimal performance. With a low amperage rating of 100mA and RoHS compliance, it prioritizes efficiency and environmental responsibility. Featuring a round actuator button and a DPDT contact configuration, the LP4 offers precise and dual-pole switching capabilities. Its rugged construction and wide operating temperature range of -20 to 70°C guarantee durability in diverse environments. Whether used in industrial machinery, consumer electronics, or automotive systems, the LP4 Pushbutton delivers seamless operation with a rated voltage of 30VDC. Trust in its quality and functionality for your next project.