LP4OA1PBBTY

Heilind Number:ESWLP4OA1PBBTY
Manufacturer:E-Switch
Manufacturer Number:LP4OA1PBBTY
ECAD Model:
3D Model

Description:

B240019

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4OA1PBBTY
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240019
SKU:ESWLP4OA1PBBTY

Detailed Description

Introducing LP4OA1PBBTY, a high-performance pushbutton switch designed for reliable functionality in various applications. Part of the LP4 series, this switch boasts a low amperage of 100 mA, making it energy-efficient without compromising on performance. Featuring a through-hole mount type, installation is a breeze. The round actuator shape and button design offer tactile feedback, enhancing user experience. With a DPDT contact configuration and on-(on) switch function, it provides versatile control options. Rated for 30 VDC, it ensures safe and efficient operation. Whether used in industrial machinery, consumer electronics, or other devices, this pushbutton switch guarantees durability and precision. Upgrade your control system with the LP4OA1PBBTY.