LP4OA1PBCTR

Heilind Number:ESWLP4OA1PBCTR
Manufacturer:E-Switch
Manufacturer Number:LP4OA1PBCTR
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4OA1PBCTR
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:30 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Part Aliases:B240001
SKU:ESWLP4OA1PBCTR

Detailed Description

Introducing the LP4 Pushbutton Switch, a reliable and versatile component perfect for a wide range of applications. Featuring RoHS compliance, this switch ensures environmental responsibility. Its durable construction and Through Hole mount type guarantee secure installation. With a low amperage of 100mA and a rated voltage of 30VDC, it offers efficient performance. The Round actuator shape and Button actuator type provide easy and comfortable operation. The DPDT contact configuration allows for dual functionality, while the On-(On) switch function enhances usability. Operating seamlessly in temperatures ranging from -20 to 70°C, this pushbutton switch is ideal for various industries. Upgrade your equipment with the LP4 and experience seamless control and reliability.