LP4OA1PBCTY

Heilind Number:ESWLP4OA1PBCTY
Manufacturer:E-Switch
Manufacturer Number:LP4OA1PBCTY
ECAD Model:
3D Model

Description:

B240024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4OA1PBCTY
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240024
SKU:ESWLP4OA1PBCTY

Detailed Description

Introducing the LP4 Series Pushbutton Switch, part number B240024, a reliable and versatile component designed for seamless user interaction. With RoHS compliance and a durable through-hole mount type, this switch ensures easy installation and environmental friendliness. Featuring a round actuator button and DPDT contact configuration, it offers precise control with a rated voltage of 30 VDC and an amperage of 100 mA. The switch function, On-(On), caters to various applications, making it ideal for use in electronic devices, industrial equipment, and more. Operating smoothly in a temperature range of -20 to 70 °C, it guarantees consistent performance even in challenging environments. Upgrade your products with the LP4 Series Pushbutton Switch for enhanced functionality and reliability.