LP4OA1PWATG

Heilind Number:ESWLP4OA1PWATG
Manufacturer:E-Switch
Manufacturer Number:LP4OA1PWATG
ECAD Model:
3D Model

Description:

B240025

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4OA1PWATG
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240025
SKU:ESWLP4OA1PWATG

Detailed Description

Introducing the LP4 Series Pushbutton Switch, featuring the B240025 model with RoHS compliance. This high-quality switch is designed for reliability and convenience, perfect for a wide range of applications. With a square actuator shape and through-hole mount type, installation is a breeze. The DPDT contact configuration ensures efficient performance, while the rated voltage of 30 VDC guarantees safe operation. Whether you need to control power, signal, or data flow, this switch offers seamless On-(On) functionality. Operating temperature range of -20 to 70 °C further enhances its versatility. Trust in the LP4 Series for durable, long-lasting performance in your projects.