LP4OA1RBATY

Heilind Number:ESWLP4OA1RBATY
Manufacturer:E-Switch
Manufacturer Number:LP4OA1RBATY
ECAD Model:
3D Model

Description:

B240039

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4OA1RBATY
Series:LP4
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240039
SKU:ESWLP4OA1RBATY

Detailed Description

Introducing the LP4 Series Pushbutton Switch, a reliable and versatile component perfect for various electronic applications. With a sleek square actuator and a DPDT contact configuration, this switch offers precise control and durability. Featuring a mount type of Through Hole, Right Angle, it ensures easy installation on PCBs. Rated for 30 VDC and capable of handling 100 mA of current, it guarantees efficient performance. Operating smoothly in temperatures ranging from -20 to 70 °C, this switch is suitable for use in diverse environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your electronic devices with the LP4 Series Pushbutton Switch for seamless operation and longevity.