LP6OA1ASBB

Heilind Number:ESWLP6OA1ASBB
Manufacturer:E-Switch
Manufacturer Number:LP6OA1ASBB
ECAD Model:
3D Model

Description:

B220005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP6OA1ASBB
Series:LP6
Amperage:12 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Part Aliases:B220005
SKU:ESWLP6OA1ASBB

Detailed Description

Introducing the LP6 Series Pushbutton Switch, part number B220005, a reliable and versatile component for your electronic projects. Designed for through-hole mounting, this switch ensures secure installation. With a low amperage of 12 mA and a rated voltage of 12 VDC, it offers efficient performance. The square actuator shape and Off-(On) switch function make it easy to operate, while the SPST contact configuration guarantees reliable connectivity. Operating smoothly in temperatures ranging from -20 to 70 °C, this switch is suitable for various environments. Whether you're a hobbyist or a professional, the LP6 Series Pushbutton Switch is a must-have in your toolkit. Rest assured, it is RoHS compliant, underscoring our commitment to environmental responsibility. Experience quality and functionality in one compact device.