LP6OA1ASGB

Heilind Number:ESWLP6OA1ASGB
Manufacturer:E-Switch
Manufacturer Number:LP6OA1ASGB
ECAD Model:
3D Model

Description:

B220002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP6OA1ASGB
Series:LP6
Amperage:12 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Part Aliases:B220002
SKU:ESWLP6OA1ASGB

Detailed Description

Introducing the LP6 Series Pushbutton Switch, featuring the model B220002. This high-quality component offers reliable performance for various electronic applications. With a low amperage of 12 mA and a rated voltage of 12 VDC, it ensures efficient power consumption. The square-shaped actuator provides a comfortable and responsive button press, while the SPST contact configuration guarantees optimal connectivity. Designed for through-hole mounting with PC pin termination, installation is simple and secure. Operating smoothly in temperatures ranging from -20 to 70 °C, this switch is suitable for diverse environments. Trust in the LP6 Series for dependable functionality in your electronic projects.