LP6OA1ASRG

Heilind Number:ESWLP6OA1ASRG
Manufacturer:E-Switch
Manufacturer Number:LP6OA1ASRG
ECAD Model:
3D Model

Description:

B220001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP6OA1ASRG
Series:LP6
Amperage:12 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Part Aliases:B220001
SKU:ESWLP6OA1ASRG

Detailed Description

Introducing the LP6 Series Pushbutton Switch, model number B220001, designed for seamless integration in electronic applications. With a rated voltage of 12 VDC and a low amperage of 12 mA, this switch offers reliable performance. The square actuator shape and through-hole mount type make it easy to install. Operating in an extensive temperature range from -20 to 70°C, it ensures functionality in diverse environments. Featuring a single-pole, single-throw contact configuration with an Off-(On) switch function, it provides versatile control options. The PC Pin termination type guarantees secure connections. Whether used in consumer electronics, industrial machinery, or automotive systems, this pushbutton switch delivers consistent and responsive operation. Trust the LP6 Series for high-quality switching solutions.