LP6OA1ASRW

Heilind Number:ESWLP6OA1ASRW
Manufacturer:E-Switch
Manufacturer Number:LP6OA1ASRW
ECAD Model:
3D Model

Description:

B220008

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP6OA1ASRW
Series:LP6
Amperage:12 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Part Aliases:B220008
SKU:ESWLP6OA1ASRW

Detailed Description

Introducing the LP6 Series Pushbutton Switch, code B220008, a reliable and versatile component for your electronic applications. Designed for through-hole mounting, this switch ensures secure placement on your circuit boards. With a low amperage of 12 mA and a rated voltage of 12 VDC, it offers efficient performance while being RoHS compliant, meeting international environmental standards. The square actuator shape and button-style operation make it easy to use, with a simple Off-(On) switch function. Featuring SPST contact configuration and PC pin termination, it guarantees seamless connectivity. Operating smoothly in temperatures ranging from -20 to 70°C, this pushbutton switch is ideal for various industrial and commercial settings. Upgrade your devices with the LP6 Series for durability, functionality, and compliance.