LP6OA1ASRY

Heilind Number:ESWLP6OA1ASRY
Manufacturer:E-Switch
Manufacturer Number:LP6OA1ASRY
ECAD Model:
3D Model

Description:

B220007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP6OA1ASRY
Series:LP6
Amperage:12 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Part Aliases:B220007
SKU:ESWLP6OA1ASRY

Detailed Description

Introducing the LP6 Series Pushbutton Switch, model B220007, a reliable and versatile component designed for a wide range of applications. With RoHS compliance, you can trust in its environmental responsibility. Featuring a square actuator button and SPST contact configuration, this through-hole mount switch offers a seamless operation. Rated for 12 VDC at 12 mA, it ensures efficient performance in various electronic systems. The off-(on) switch function provides easy control. With PC pin termination and an operating temperature range of -20 to 70 °C, it's suitable for diverse environments. Trust in the LP6 Series for quality and durability in your projects.