LP6OA1ASWW

Heilind Number:ESWLP6OA1ASWW
Manufacturer:E-Switch
Manufacturer Number:LP6OA1ASWW
ECAD Model:
3D Model

Description:

B220009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP6OA1ASWW
Series:LP6
Amperage:12 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Part Aliases:B220009
SKU:ESWLP6OA1ASWW

Detailed Description

Introducing the LP6 Pushbutton Switch, code named B220009, a versatile component designed for reliable performance in electronic applications. With a rated voltage of 12 VDC and an amperage of 12 mA, this switch ensures efficient power control. Its SPST contact configuration guarantees seamless operation, while the Off-(On) switch function offers easy usability. The square actuator shape, along with the through-hole mount type and PC pin termination, allows for secure installation on circuit boards. RoHS compliant and able to withstand temperatures ranging from -20 to 70 °C, the LP6 switch is not only environmentally friendly but also durable in various operating conditions. Ideal for use in a wide range of products, this pushbutton switch is a must-have for any electronic design project.