LP6OA2ASWW

Heilind Number:ESWLP6OA2ASWW
Manufacturer:E-Switch
Manufacturer Number:LP6OA2ASWW
ECAD Model:
3D Model

Description:

B220006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP6OA2ASWW
Series:LP6
Amperage:12 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:12 VDC
Actuator Shape:Square
Switch Function:OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:DPST
Operating Temperature Range:-20 - 70 °C
Part Aliases:B220006
SKU:ESWLP6OA2ASWW

Detailed Description

Introducing the LP6 Pushbutton Switch, part number B220006, a reliable and efficient component for your electronic projects. With RoHS compliance and a 12 mA amperage, this switch ensures both environmental responsibility and optimal performance. Designed for easy installation with its Through Hole mount type and PC Pin termination, the LP6 offers versatility in various applications. Its durable construction and operating temperature range of -20 to 70 °C guarantee longevity and functionality even in harsh environments. Featuring a square actuator shape and a DPST contact configuration, this switch provides precise control and reliability. Whether you're a hobbyist or a professional, the LP6 is the perfect choice for your pushbutton switch needs.