| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch LC2255EENP |
| Series: | LC |
| Amperage: | 300 mA |
| Mount Type: | Through Hole, Right Angle |
| Contact Configuration: | DPDT |
| Actuator Type: | Plunger |
| Termination Type: | PC Pin(s) |
| Switch Function: | On-On |
| Operating Temperature Range: | -20 - 85 °C |
| Rated Voltage: | 30 VDC |
| Product Type: | Pushbutton |
| Part Aliases: | LC2255EENP |
| SKU: | ESWP070180 |

