P16EER10RED

Heilind Number:ESWP16EER10RED
Manufacturer:E-Switch
Manufacturer Number:P16EER10RED
ECAD Model:
3D Model

Description:

P16EER10RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EER10RED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Mushroom)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0607P
SKU:ESWP16EER10RED

Detailed Description

Introducing the P16EER10RED, a high-performance pushbutton switch that combines precision engineering with environmental responsibility. With RoHS compliance guaranteed, this switch is not only reliable but also eco-friendly. Part of the P16 series, it boasts an amperage rating of 6A DC and 8A AC, making it suitable for a wide range of applications. Featuring a panel mount, front-facing design and a durable button (mushroom) actuator, it ensures easy operation and longevity. The rated voltage of 125VAC and 24VDC, along with the SPDT contact configuration, guarantee efficient power management. Its quick connect termination type and operating temperature range of -20 to 55°C further enhance its versatility. The circular 16mm panel cut-out diameter allows for easy installation. Whether used in industrial machinery, control panels, or automotive systems, this pushbutton switch delivers reliable performance. Elevate your electronic projects with the P16EER10RED.