P16EER11BGRN

Heilind Number:ESWP16EER11BGRN
Manufacturer:E-Switch
Manufacturer Number:P16EER11BGRN
ECAD Model:
3D Model

Description:

P16EER11BGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EER11BGRN
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0820P
SKU:ESWP16EER11BGRN

Detailed Description

Introducing the P16EER11BGRN, a high-performance pushbutton switch designed for seamless operation in various applications. With RoHS compliance and a rugged construction, this switch guarantees both environmental responsibility and durability. Part of the P16 series, it boasts a maximum amperage of 6A (DC) and 8A (AC), making it suitable for diverse power requirements. Its panel mount, front-facing design ensures easy installation, while the round actuator button provides tactile feedback. Rated for 125VAC and 24VDC, it offers reliable performance. Featuring SPDT contact configuration and an On-On switch function, it enables versatile control. The quick connect termination type simplifies wiring, while the operating temperature range of -20 to 55°C ensures reliability in various environments. With a panel cut-out diameter of 16mm and illumination voltage of 14VAC/DC, this pushbutton switch is a versatile and essential component in any electrical system.