P16EER11CGRN

Heilind Number:ESWP16EER11CGRN
Manufacturer:E-Switch
Manufacturer Number:P16EER11CGRN
ECAD Model:
3D Model

Description:

XF0554P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EER11CGRN
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0554P
SKU:ESWP16EER11CGRN

Detailed Description

Introducing the P16EER11CGRN Pushbutton Switch, a versatile and reliable component designed for seamless panel mount installation. With RoHS compliance and a durable construction, this switch guarantees both environmental responsibility and long-lasting performance. Engineered with an amperage of 6A DC and 8A AC, it ensures efficient power control in various applications. The round actuator button, illuminated with 28V AC/DC voltage, offers clear visibility and ease of operation. Featuring an SPDT contact configuration and an On-On switch function, it provides flexibility in circuit switching. The panel cut-out diameter of 16mm and quick connect termination make installation a breeze. Whether in industrial machinery or consumer electronics, the P16EER11CGRN is the ideal choice for dependable pushbutton control.