P16EER11GREDRED

Heilind Number:ESWP16EER11GREDRED
Manufacturer:E-Switch
Manufacturer Number:P16EER11GREDRED
ECAD Model:
3D Model

Description:

XF0797P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EER11GREDRED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Quick Connect
Illumination Voltage:220 VAC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0797P
SKU:ESWP16EER11GREDRED

Detailed Description

Introducing the XF0797P, a high-performance pushbutton switch from our P16 series designed for seamless operation in a variety of applications. With a durable construction and RoHS compliance, this switch guarantees reliability while meeting environmental standards. Boasting a 6A DC and 8A AC amperage, it offers efficient power control. Its panel mount, front-facing design simplifies installation, and the round actuator button ensures easy and intuitive operation. Rated for 125VAC and 24VDC, this switch is versatile for different voltage requirements. Featuring an On-On switch function and SPDT contact configuration, it provides precise control. The quick connect termination type and 16mm circular panel cut-out diameter facilitate straightforward connectivity. With an operating temperature range of -20 to 55°C, this switch is suitable for various environments. Illuminate your control panels with the optional 220VAC illumination voltage. Whether for industrial, commercial, or residential use, the XF0797P pushbutton switch delivers exceptional performance and convenience. Elevate your control systems with this essential component.