P16EER11HREDRED

Heilind Number:ESWP16EER11HREDRED
Manufacturer:E-Switch
Manufacturer Number:P16EER11HREDRED
ECAD Model:
3D Model

Description:

P16EER11HREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EER11HREDRED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:6 VDC
Part Aliases:XF0488P
SKU:ESWP16EER11HREDRED

Detailed Description

Introducing the P16EER11HREDRED, a high-performance pushbutton switch designed for seamless control in various applications. ROHS compliant, this switch ensures environmental responsibility while delivering reliable functionality. Part of the P16 series, it boasts a robust construction and a versatile mount type for easy installation on panels. With an amperage rating of 6A (DC) and 8A (AC), it offers efficient power handling. The round actuator button, illuminated with 6VDC, provides clear indication of operation. Featuring a SPDT contact configuration and switch function of On-On, it guarantees precise and responsive performance. Operating at temperatures ranging from -20 to 55°C, this switch is suitable for diverse environments. With a panel cut-out diameter of 16mm, it offers a perfect fit for your control panel needs. Upgrade your control systems with the P16EER11HREDRED pushbutton switch.