P16EER1FREDRED

Heilind Number:ESWP16EER1FREDRED
Manufacturer:E-Switch
Manufacturer Number:P16EER1FREDRED
ECAD Model:
3D Model

Description:

XF0738P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EER1FREDRED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Mushroom)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:110 VAC
Part Aliases:XF0738P
SKU:ESWP16EER1FREDRED

Detailed Description

Introducing the XF0738P Pushbutton Switch, a reliable and versatile component designed for seamless control applications. Featuring a sleek and durable design, this switch is ideal for panel mounting, ensuring easy integration into various systems. With a round actuator shape and a bright red button, it offers both visual appeal and tactile feedback. The XF0738P operates at an amperage of 6A DC and 8A AC, with a rated voltage of 125VAC and 24VDC, guaranteeing efficient performance. Its SPDT contact configuration and On-On switch function provide flexibility in usage. Equipped with quick connect terminations and an illumination voltage of 110VAC, installation is a breeze. Whether for industrial machinery or consumer electronics, this pushbutton switch, part of the P16 series, is the perfect solution for reliable and responsive control. Trust in its RoHS compliance and wide operating temperature range of -20 to 55°C for peace of mind. Elevate your control system with the XF0738P Pushbutton Switch.