| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch P16EER1JREDRED |
| Series: | P16 |
| Amperage: | 6 A (DC), 8 A (AC) |
| Mount Type: | Panel Mount, Front |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Mushroom) |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 16 mm |
| Switch Function: | On-On |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 125 VAC, 24 VDC |
| Product Type: | Pushbutton |
| Illumination Voltage: | 12 VDC |
| Part Aliases: | XF0344P |
| SKU: | ESWP16EER1JREDRED |
P16EER1JREDRED
Specifications
Detailed Description
Introducing the P16EER1JREDRED, a versatile and reliable Pushbutton Switch designed for seamless operation in various applications. This high-quality switch, part of the P16 series, boasts a durable construction and efficient performance. With a dual amperage rating of 6A (DC) and 8A (AC), it ensures reliable power control. The Panel Mount, Front installation type facilitates easy setup on any compatible surface. Featuring a Button (Mushroom) actuator type and Round shape, it offers tactile feedback and ergonomic use. The switch is rated for 125VAC and 24VDC, catering to different voltage requirements. Its SPDT contact configuration guarantees precise switching, while the On-On switch function allows for versatile usage. Quick Connect termination type enables swift connectivity. Illumination Voltage of 12VDC adds a visual indicator for enhanced usability. Operating efficiently in temperatures ranging from -20 to 55°C, this Pushbutton Switch is ideal for various industrial and commercial settings, making it a reliable component in any control system.

