P16EER1KREDRED

Heilind Number:ESWP16EER1KREDRED
Manufacturer:E-Switch
Manufacturer Number:P16EER1KREDRED
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EER1KREDRED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Mushroom)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0448P
SKU:ESWP16EER1KREDRED

Detailed Description

Introducing the P16EER1KREDRED, a sleek and efficient pushbutton switch designed for seamless panel integration. Part of the P16 series, this switch offers reliable performance with an amperage of 6A (DC) and 8A (AC), catering to diverse power needs. Its front panel mount type ensures easy installation, while the mushroom-shaped button actuator provides tactile feedback. Operating at rated voltages of 125VAC and 24VDC, it's suitable for various applications. The SPDT contact configuration and On-On switch function enhance versatility. With a quick connect termination type and 16mm circular panel cut-out diameter, it's convenient to set up. Illuminated by 24VDC, this switch ensures visibility in any environment. From industrial machinery to control panels, it's a reliable choice. Operating temperature range of -20 to 55°C ensures durability. Explore the possibilities with this high-quality pushbutton switch.