P16EES11

Heilind Number:ESWP16EES11
Manufacturer:E-Switch
Manufacturer Number:P16EES11
ECAD Model:
3D Model

Description:

F040011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EES11
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Not Included)
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040011
SKU:ESWP16EES11

Detailed Description

Introducing the P16EES11, a versatile and reliable Pushbutton Switch designed for seamless integration into your electronic systems. This high-quality switch, part of the P16 series, boasts RoHS compliance, ensuring environmentally-friendly operation. With a sturdy Panel Mount, Front configuration, installation is a breeze. The switch features a durable square actuator and supports a wide range of applications with its rated voltage of 125 VAC and 24 VDC. Its SPDT contact configuration and On-On switch function offer flexibility in usage. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is built to withstand various environments. Featuring a panel cut-out diameter of 16mm, it fits perfectly into your setup. Trust in the P16EES11 for efficient and dependable performance in your projects.