P16EES11BGRN

Heilind Number:ESWP16EES11BGRN
Manufacturer:E-Switch
Manufacturer Number:P16EES11BGRN
ECAD Model:
3D Model

Description:

P16EES11BGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EES11BGRN
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0362P
SKU:ESWP16EES11BGRN

Detailed Description

Introducing the P16EES11BGRN, a versatile and reliable pushbutton switch designed for seamless operation in various applications. This RoHS-compliant switch, also known as XF0362P, is part of the P16 series and boasts a robust construction that ensures durability. With an amperage rating of 6A DC and 8A AC, it provides efficient power handling. The panel mount, front-facing design makes installation easy, while the square actuator shape and button actuation type offer a tactile and responsive user experience. Rated for 125VAC and 24VDC, this switch is suitable for a range of voltage requirements. Featuring SPDT contact configuration and quick connect termination, it guarantees reliable connectivity. The illumination voltage of 14VAC/DC enhances visibility in low-light environments. With a panel cut-out diameter of 16mm and operating temperature range of -20 to 55°C, this pushbutton switch is a dependable choice for control panels, machinery, and more. Elevate your switching needs with the P16EES11BGRN.