P16EES11CWHT

Heilind Number:ESWP16EES11CWHT
Manufacturer:E-Switch
Manufacturer Number:P16EES11CWHT
ECAD Model:
3D Model

Description:

P16EES11CWHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EES11CWHT
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0122P
SKU:ESWP16EES11CWHT

Detailed Description

Introducing the P16EES11CWHT, a versatile and reliable pushbutton switch designed for seamless operation in various applications. This panel-mountable switch, part of the P16 series, boasts RoHS compliance and is crafted with durability in mind. With an amperage rating of 6A (DC) and 8A (AC), it ensures efficient power management. The square-shaped actuator button, illuminated with 28VAC/DC voltage, offers easy visibility and operation. Featuring a SPDT contact configuration and On-On switch function, it guarantees precise control. The quick-connect termination type simplifies installation. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for demanding environments. With a panel cut-out diameter of 16mm, it fits securely in place. Elevate your control systems with this high-performance pushbutton switch.