P16EES11JYELYEL

Heilind Number:ESWP16EES11JYELYEL
Manufacturer:E-Switch
Manufacturer Number:P16EES11JYELYEL
ECAD Model:
3D Model

Description:

P16EES11JYELYEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EES11JYELYEL
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0719P
SKU:ESWP16EES11JYELYEL

Detailed Description

Introducing the P16EES11JYELYEL, a versatile and reliable pushbutton switch designed for seamless integration in your electronic systems. With RoHS compliance, you can trust in its environmentally friendly construction. Part of the P16 series, this switch offers a robust amperage rating of 6A DC and 8A AC, ensuring efficient power control. Its convenient panel mount, front-facing design facilitates easy installation. Featuring a square actuator button and illuminated with 12VDC, it enhances visibility and user experience. The SPDT contact configuration and On-On switch function provide flexibility in operation. With a rated voltage of 125VAC and 24VDC, it meets diverse power requirements. The panel cut-out diameter of 16mm and operating temperature range of -20 to 55°C make it suitable for various applications. Elevate your control system with the P16EES11JYELYEL pushbutton switch.