P16EES11KGRNGRN

Heilind Number:ESWP16EES11KGRNGRN
Manufacturer:E-Switch
Manufacturer Number:P16EES11KGRNGRN
ECAD Model:
3D Model

Description:

P16EES11KGRNGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EES11KGRNGRN
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XP0930P
SKU:ESWP16EES11KGRNGRN

Detailed Description

Introducing the P16EES11KGRNGRN, a high-quality pushbutton switch designed for reliable performance in demanding environments. With ROHS compliance and a sleek green square actuator, this switch is not only durable but also environmentally friendly. Operating at 6A DC and 8A AC, it offers versatility in power applications. Its panel mount, front-facing design makes installation a breeze, while the quick connect termination ensures easy connectivity. The SPDT contact configuration and On-On switch function provide precise control, ideal for various industrial settings. Illuminated with a 24VDC voltage, this switch guarantees visibility even in low-light conditions. Whether used in machinery or control panels, the P16EES11KGRNGRN is the perfect choice for efficient and ergonomic operation.