P16EES11KYELYEL

Heilind Number:ESWP16EES11KYELYEL
Manufacturer:E-Switch
Manufacturer Number:P16EES11KYELYEL
ECAD Model:
3D Model

Description:

P16EES11KYELYEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EES11KYELYEL
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0654P
SKU:ESWP16EES11KYELYEL

Detailed Description

Introducing the XF0654P Pushbutton Switch, a versatile and reliable component designed for seamless integration into your electronic systems. This RoHS-compliant switch, with the SKU P16EES11KYELYEL, boasts a durable construction and a sleek panel mount, front-facing design, making it ideal for various applications. With a current rating of 6A DC and 8A AC, it ensures efficient power control. The illuminated square button, operating under an On-On switch function, not only provides tactile feedback but also enhances visibility in low-light environments with its 24VDC illumination voltage. Featuring a single-pole double-throw contact configuration and quick-connect termination, installation is a breeze. The XF0654P is engineered for performance, with a wide operating temperature range of -20 to 55°C, ensuring reliability in diverse settings. Upgrade your control systems with this premium pushbutton switch.