P16EES11OYEL

Heilind Number:ESWP16EES11OYEL
Manufacturer:E-Switch
Manufacturer Number:P16EES11OYEL
ECAD Model:
3D Model

Description:

XF0831P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EES11OYEL
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0831P
SKU:ESWP16EES11OYEL

Detailed Description

Introducing the XF0831P Pushbutton Switch, a versatile and reliable component for your electronic control needs. This RoHS-compliant switch, also known as P16EES11OYEL, is designed for seamless panel mounting with a sleek square actuator shape. With a durable construction and an operating temperature range of -20 to 55°C, it ensures optimal performance even in demanding environments. The XF0831P features a SPDT contact configuration, offering flexibility in circuit control. Rated for 6A DC and 8A AC at 125V, 24V respectively, it provides efficient power management. Its quick-connect termination type makes installation a breeze. Ideal for industrial applications, this pushbutton switch guarantees smooth operation and longevity. Upgrade your control systems with the XF0831P for precision and reliability.