P16EES21

Heilind Number:ESWP16EES21
Manufacturer:E-Switch
Manufacturer Number:P16EES21
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EES21
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Not Included)
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040018
SKU:ESWP16EES21

Detailed Description

Introducing the P16EES21 Pushbutton Switch, a versatile and reliable component designed for seamless operation in a variety of applications. This panel-mount switch, part of the P16 series, boasts an amperage rating of 6A DC and 8A AC, ensuring efficient power control. With a compact square actuator shape and quick connect termination, installation is a breeze. The switch offers a SPDT contact configuration and operates in an On-On switch function, providing flexibility in usage. Rated for 125VAC and 24VDC, it guarantees safe and consistent performance. Built to withstand harsh environments, with an operating temperature range of -20 to 55°C, this pushbutton switch is a durable and essential component for any project. Upgrade your control systems with the P16EES21 for reliable and responsive operation.