P16EES21KGRNGRN

Heilind Number:ESWP16EES21KGRNGRN
Manufacturer:E-Switch
Manufacturer Number:P16EES21KGRNGRN
ECAD Model:
3D Model

Description:

XF0922P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EES21KGRNGRN
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0922P
SKU:ESWP16EES21KGRNGRN

Detailed Description

Introducing the XF0922P Pushbutton Switch, a versatile and reliable solution for your electronic control needs. This RoHS-compliant switch, part of the P16 series, offers a seamless blend of performance and durability. With a 6A DC and 8A AC amperage rating, it ensures efficient power handling. The panel mount, front-facing design allows for easy installation, while the flush square button actuator provides a sleek and modern look. Operating at rated voltages of 125VAC and 24VDC, this switch is suitable for a wide range of applications. Its SPDT contact configuration and On-On switch function offer versatility in functionality. The quick connect termination type simplifies wiring, making it ideal for various projects. Illuminated with 24VDC, it ensures visibility even in low-light conditions. Designed for reliability, this switch guarantees smooth operation in temperatures ranging from -20 to 55°C. Explore the XF0922P and elevate your control panel experience.