P16EET11

Heilind Number:ESWP16EET11
Manufacturer:E-Switch
Manufacturer Number:P16EET11
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EET11
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Not Included)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Quick Connect
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:F040013
SKU:ESWP16EET11

Detailed Description

Introducing the P16EET11 Panel Mount Pushbutton Switch, a versatile component designed for reliable performance in a variety of applications. Part of the P16 series, this switch features a durable construction and a front mount design, ensuring easy installation and effortless operation. With a 6A DC and 8A AC amperage rating, it offers efficient power handling capability. The SPDT contact configuration guarantees versatile functionality, while the On-On switch function provides flexibility in usage. Rated for 125VAC and 24VDC, it's suitable for a range of voltage requirements. The rectangular actuator shape and quick connect termination type further enhance its usability. This switch is perfect for use in industrial control panels, machinery, and automotive applications. Trust the P16EET11 for seamless and dependable performance.