P16EET11BGRN

Heilind Number:ESWP16EET11BGRN
Manufacturer:E-Switch
Manufacturer Number:P16EET11BGRN
ECAD Model:
3D Model

Description:

XF0368P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EET11BGRN
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Quick Connect
Illumination Voltage:14 VAC/DC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0368P
SKU:ESWP16EET11BGRN

Detailed Description

Introducing the XF0368P Pushbutton Switch, a versatile and reliable component designed for seamless panel mounting applications. This RoHS-compliant switch, part of the P16 series, offers a dual amperage rating of 6A DC and 8A AC, ensuring efficient performance in various circuit setups. With a rectangular actuator shape and a rugged construction, it provides tactile feedback and durability for long-term use. The switch function, set to On-On, allows for straightforward operation. Featuring SPDT contact configuration and quick-connect termination, it facilitates easy installation and connectivity. Its illumination capability at 14VAC/DC further enhances visibility in low-light environments. Operating within a wide temperature range of -20 to 55°C, this pushbutton switch is suitable for diverse industrial and commercial applications. With a panel cut-out diameter of 16mm and a focus on reliability and performance, the XF0368P is a must-have component for any control panel setup.