P16EET11BRED

Heilind Number:ESWP16EET11BRED
Manufacturer:E-Switch
Manufacturer Number:P16EET11BRED
ECAD Model:
3D Model

Description:

P16EET11BRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EET11BRED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Quick Connect
Illumination Voltage:14 VAC/DC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0364P
SKU:ESWP16EET11BRED

Detailed Description

Introducing the P16EET11BRED Pushbutton Switch, a versatile and reliable component for your electronic control panel needs. This RoHS compliant switch, also known by the alias XF0364P, is part of the P16 series renowned for its quality construction. With a robust amperage rating of 6A DC and 8A AC, it ensures efficient power handling. Designed for panel mount installation with a front-facing actuator, this switch features a rectangular button for easy operation. It offers dual functionality with an On-On switch function, providing flexibility in usage. The quick connect termination type streamlines installation. Operating at rated voltages of 125VAC and 24VDC, it guarantees compatibility with various systems. Illuminated with 14VAC/DC, it enhances visibility in low-light environments. The SPDT contact configuration ensures reliable performance. With a panel cut-out diameter of 16mm, it fits seamlessly into your setup. Operating temperature range of -20 to 55°C, making it suitable for diverse applications. Whether in industrial machinery or consumer electronics, this pushbutton switch delivers exceptional performance. Elevate your control panel design with the P16EET11BRED.