P16EET11FGRNGRN

Heilind Number:ESWP16EET11FGRNGRN
Manufacturer:E-Switch
Manufacturer Number:P16EET11FGRNGRN
ECAD Model:
3D Model

Description:

XF0695P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EET11FGRNGRN
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Quick Connect
Illumination Voltage:110 VAC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0695P
SKU:ESWP16EET11FGRNGRN

Detailed Description

Introducing the XF0695P, a high-performance Pushbutton Switch designed for seamless operation in a variety of applications. This RoHS-compliant switch, part of the P16 series, guarantees reliability with a 6A DC and 8A AC amperage rating. Its Panel Mount, Front configuration ensures easy installation, while the Rectangular actuator shape and Button design provide tactile feedback. With a rated voltage of 125VAC and 24VDC, this switch is versatile and suitable for different power systems. Featuring an On-On switch function and SPDT contact configuration, it offers precise control. The quick-connect termination type simplifies wiring, and with an illumination voltage of 110VAC, it enhances visibility in dimly lit environments. Operating flawlessly in temperatures ranging from -20 to 55°C, this Pushbutton Switch is a dependable choice for various industrial and commercial settings.