P16EET11HGRNGRN

Heilind Number:ESWP16EET11HGRNGRN
Manufacturer:E-Switch
Manufacturer Number:P16EET11HGRNGRN
ECAD Model:
3D Model

Description:

XF0902P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EET11HGRNGRN
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Quick Connect
Illumination Voltage:6 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0902P
SKU:ESWP16EET11HGRNGRN

Detailed Description

Introducing the XF0902P Pushbutton Switch, a reliable and versatile component perfect for a wide range of applications. Designed for seamless panel mounting, its front-facing configuration ensures easy access and operation. With RoHS compliance and a durable construction, this switch guarantees both performance and environmental responsibility. Featuring a rectangular actuator shape and SPDT contact configuration, it offers precise control and functionality. The XF0902P is rated for 6A DC and 8A AC at 125V, making it suitable for various power requirements. Illuminated with a 6VDC voltage, it provides visual feedback in low-light environments. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is dependable even in harsh conditions. Upgrade your control systems with the XF0902P Pushbutton Switch and experience enhanced reliability and convenience.