P16EET11HREDRED

Heilind Number:ESWP16EET11HREDRED
Manufacturer:E-Switch
Manufacturer Number:P16EET11HREDRED
ECAD Model:
3D Model

Description:

P16EET11HREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EET11HREDRED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Quick Connect
Illumination Voltage:6 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0538P
SKU:ESWP16EET11HREDRED

Detailed Description

Introducing the P16EET11HREDRED, a versatile and reliable pushbutton switch designed for seamless integration into various electronic applications. With RoHS compliance and a part alias of XF0538P, this switch is part of the P16 series, guaranteeing high performance and quality. Boasting an amperage rating of 6A DC and 8A AC, it offers efficient power control. Featuring a panel mount, front-facing design, installation is a breeze. The rectangular actuator button with a red LED illumination at 6VDC not only provides visual feedback but also adds a touch of sophistication. Its SPDT contact configuration ensures optimal connectivity, while the quick-connect termination type simplifies wiring. Suitable for both 125VAC and 24VDC applications, this switch is truly versatile. Operating smoothly in temperatures ranging from -20 to 55°C, it is reliable even in challenging environments. With a panel cut-out diameter of 16mm and ON-ON switch function, it offers precise control. Whether in industrial machinery, automotive systems, or consumer electronics, the P16EET11HREDRED is the perfect choice for efficient and durable pushbutton switching.