P16EET11JREDRED

Heilind Number:ESWP16EET11JREDRED
Manufacturer:E-Switch
Manufacturer Number:P16EET11JREDRED
ECAD Model:
3D Model

Description:

P16EET11JREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EET11JREDRED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Quick Connect
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0936P
SKU:ESWP16EET11JREDRED

Detailed Description

Introducing the XF0936P Pushbutton Switch, a versatile and reliable component designed for seamless integration into your electronic systems. This panel mount switch, part of the P16 series, features a durable construction and is RoHS compliant, ensuring environmental responsibility. With an amperage rating of 6A DC and 8A AC, it offers efficient power handling. The rectangular actuator shape and button design provide easy and intuitive operation, while the SPDT contact configuration guarantees reliable switching. Illuminated by 12VDC, its vivid red color adds a touch of visual appeal. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this switch is a must-have for any project requiring precise and robust control. Upgrade your systems with the XF0936P and experience seamless performance.