P16EET11KYEL

Heilind Number:ESWP16EET11KYEL
Manufacturer:E-Switch
Manufacturer Number:P16EET11KYEL
ECAD Model:
3D Model

Description:

XF0545P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EET11KYEL
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Quick Connect
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0545P
SKU:ESWP16EET11KYEL

Detailed Description

Introducing the XF0545P Pushbutton Switch, a versatile and reliable component designed for seamless panel mounting. With a robust construction and RoHS compliance, this switch offers peace of mind in terms of quality and environmental responsibility. Its rectangular actuator shape and quick connect termination make installation a breeze, while the SPDT contact configuration ensures efficient operation. The switch is rated for 6A (DC) and 8A (AC) at 125VAC and 24VDC, catering to a wide range of applications. Illumination at 24VDC enhances visibility, while the switch function of On-On provides convenient control. Operating smoothly in temperatures ranging from -20 to 55°C, this Pushbutton Switch is a dependable choice for various industrial and commercial settings. Upgrade your control systems with the XF0545P for enhanced performance and durability.