P16EET21GGRNGRN

Heilind Number:ESWP16EET21GGRNGRN
Manufacturer:E-Switch
Manufacturer Number:P16EET21GGRNGRN
ECAD Model:
3D Model

Description:

XF0918P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EET21GGRNGRN
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Flush)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Quick Connect
Illumination Voltage:220 VAC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0918P
SKU:ESWP16EET21GGRNGRN

Detailed Description

Introducing the XF0918P Pushbutton Switch, a sleek and reliable component designed for seamless panel integration. Boasting a robust construction and RoHS compliance, this switch ensures both durability and environmental responsibility. Operating at 6A DC and 8A AC, it offers versatile performance suitable for a range of applications. The rectangular actuator with a flush button design not only provides a modern aesthetic but also guarantees smooth operation. With a rated voltage of 125VAC and 24VDC, this switch is ideal for various voltage requirements. Featuring SPDT contact configuration and quick connect termination, it facilitates easy installation and offers precise switching capabilities. The 16mm circular panel cut-out diameter and front mount type further enhance its usability. Illuminated by 220VAC, this switch enhances visibility in dimly lit environments. From industrial machinery to consumer electronics, the XF0918P is the perfect choice for your push-button switch needs.