P16OAR10RED

Heilind Number:ESWP16OAR10RED
Manufacturer:E-Switch
Manufacturer Number:P16OAR10RED
ECAD Model:
3D Model

Description:

P16OAR10RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAR10RED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Mushroom)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0612P
SKU:ESWP16OAR10RED

Detailed Description

Introducing the P16OAR10RED, a meticulously engineered pushbutton switch that seamlessly combines functionality with durability. This high-quality panel mount switch, also known as XF0612P, is a part of the P16 series, designed for reliable performance in various applications. With a robust amperage rating of 6A DC and 8A AC, it ensures efficient power control. The vibrant red color not only adds a pop of visual appeal but also serves as a clear indicator of its status. Featuring a round mushroom actuator, it offers a comfortable and ergonomic interface for users. Its SPDT contact configuration and On-(On) switch function provide versatile control options. Quick connect termination makes installation a breeze, while its 16mm circular panel cut-out diameter ensures a precise fit. Rated for 125VAC and 24VDC, it guarantees safe and efficient operation. Whether in industrial machinery or electronic devices, this switch is a dependable choice. Rest assured of its compliance with RoHS standards and operating within a temperature range of -20 to 55°C. Elevate your control system with this premium pushbutton switch, a testament to quality and performance in every press.