P16OAR11

Heilind Number:ESWP16OAR11
Manufacturer:E-Switch
Manufacturer Number:P16OAR11
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAR11
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Not Included)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040014
SKU:ESWP16OAR11

Detailed Description

Introducing the P16OAR11, a versatile and high-performance pushbutton switch designed to meet your electrical control needs with precision. Part of the renowned P16 series, this switch offers seamless operation with an amperage of 6A for DC and 8A for AC, ensuring reliable performance in a variety of applications. Its panel mount, front-facing design allows for easy installation and accessibility. Featuring a round actuator shape and SPDT contact configuration, this switch guarantees efficient functionality. With a rated voltage of 125VAC and 24VDC, it is suitable for both low and high voltage systems. The quick connect termination type streamlines the connection process. Operating smoothly in temperatures ranging from -20 to 55 °C, this switch is a dependable choice for diverse environments. Perfect for use in industrial, commercial, and residential settings, the P16OAR11 is a must-have component for your electrical control setup.