P16OAR110BLU

Heilind Number:ESWP16OAR110BLU
Manufacturer:E-Switch
Manufacturer Number:P16OAR110BLU
ECAD Model:
3D Model

Description:

P16OAR110BLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAR110BLU
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0546P
SKU:ESWP16OAR110BLU

Detailed Description

Introducing the P16OAR110BLU, a versatile pushbutton switch that combines high performance with environmental responsibility. This RoHS-compliant switch, also known as XF0546P, is part of the P16 series, offering a reliable solution for various applications. With an amperage rating of 6A for DC and 8A for AC, it ensures efficient power control. Designed for easy installation, it features a panel mount front and operates with a simple button actuator. The switch can handle voltages up to 125VAC and 24VDC, making it suitable for a wide range of systems. Its SPDT contact configuration provides flexibility in switching operations, while the quick connect termination type simplifies wiring. The round actuator shape and circular 16mm panel cut-out diameter offer a sleek and uniform appearance. Operating flawlessly in temperatures ranging from -20°C to 55°C, this pushbutton switch guarantees reliable performance in diverse environments. Explore the P16OAR110BLU and elevate your control panel with a premium-grade switching solution.