P16OAR110RED

Heilind Number:ESWP16OAR110RED
Manufacturer:E-Switch
Manufacturer Number:P16OAR110RED
ECAD Model:
3D Model

Description:

XF0129P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAR110RED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0129P XF0645P
SKU:ESWP16OAR110RED

Detailed Description

Introducing the XF0129P Pushbutton Switch, a reliable and versatile component designed for seamless operation in various electronic applications. With its Panel Mount, Front configuration, installation is effortless, while its durable construction ensures long-lasting performance. This switch, part of the P16 series, boasts RoHS compliance, meeting environmental standards. Featuring a round actuator shape and a convenient On-(On) switch function, it offers ease of use. The XF0129P is rated for 6A DC and 8A AC at 125VAC and 24VDC, making it suitable for a wide range of power requirements. Its quick connect termination type and SPDT contact configuration further enhance its usability. Ideal for industrial and commercial settings, this pushbutton switch operates smoothly even in challenging environments, with an operating temperature range of -20 to 55°C. Upgrade your control systems with the XF0129P for reliable performance.