P16OAR110YEL

Heilind Number:ESWP16OAR110YEL
Manufacturer:E-Switch
Manufacturer Number:P16OAR110YEL
ECAD Model:
3D Model

Description:

P16OAR110YEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAR110YEL
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0547P
SKU:ESWP16OAR110YEL

Detailed Description

Introducing the P16OAR110YEL pushbutton switch, a versatile and reliable component ideal for various electronic applications. With RoHS compliance, you can trust in its environmental responsibility. Part of the P16 series, this switch boasts a durable construction and a high amperage rating of 6A DC and 8A AC, ensuring efficient performance. Designed for panel mount, front installation, its sleek and compact design suits space-saving setups. The round actuator button offers ergonomic operation, while the SPDT contact configuration guarantees versatility in circuit control. Rated for 125VAC and 24VDC, it can handle a range of voltages with ease. Featuring quick connect terminations and a 16mm circular panel cut-out diameter, installation is straightforward. Operating within a temperature range of -20 to 55°C, this switch is suitable for various environments. Whether for industrial machinery, automotive systems, or consumer electronics, the P16OAR110YEL is the perfect choice for reliable and responsive switching solutions.